MAX32650GCE+

Analog Devices / Maxim Integrated
700-MAX32650GCE+
MAX32650GCE+

Mfr.:

Description:
ARM Microcontrollers - MCU CORTEX M4F STANDARD TQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15

Stock:
15 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.86 $40.86
$31.96 $319.60
$30.53 $763.25
$27.29 $3,274.80
$26.03 $7,809.00
$24.79 $13,386.60
1,020 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
MAX32650
SMD/SMT
TQFP-144
ARM Cortex M4
3 MB
32 bit
10 bit
120 MHz
105 I/O
1 MB
990 mV
1.21 V
- 40 C
+ 105 C
Tray
Analog Supply Voltage: 1.8 V
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Development Kit: MAX32650EVKIT
I/O Voltage: 1.8 V
Interface Type: GPIO, I2C, PWM, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 6 x 32 bit
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

DARWIN Ultra-Low-Power Microcontrollers

Analog Devices Inc. DARWIN Ultra-Low-Power Microcontrollers are an extensive range of Arm® microcontrollers. The DARWIN Microcontrollers are designed to provide maximum performance with minimal power consumption. The devices are highly integrated, secure, ultra-low-power microcontrollers that provide a choice of memory size and cores. This gives flexibility to pick the best microcontroller for an application.

MAX32650/51/52 Ultralow Power Microcontrollers

Analog Devices MAX32650/51/52 Ultralow Power Microcontrollers are designed for high-performance, battery-powered applications. The MAX32650/51/52 are based on an Arm® Cortex®-M4 with a floating point unit (FPU). The Analog Devices MAX32650/51/52 have a 3MB flash and 1MB of SRAM. Multiple memory-expansion interfaces support memory scalability. These include a HYPERBUS™/Xccela™ DDR interface and two SPI execute in place (SPIX) interfaces. A secure digital interface supports external high-speed memory cards, including SD, SDIO, MMC, SDHC, and microSD™.