MAX31911AUI+

Analog Devices / Maxim Integrated
700-MAX31911AUI+
MAX31911AUI+

Mfr.:

Description:
Sensor Interface Low Power Industrial Octal Digital Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 675

Stock:
675 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.71 $12.71
$8.88 $88.80
$8.46 $423.00
$7.35 $735.00
$7.02 $1,755.00
$6.40 $3,200.00
$5.67 $5,670.00
$5.52 $13,800.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.71
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX31911AUI+T
Analog Devices / Maxim Integrated
Sensor Interface Low Power Industrial Octal Digital Input

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
36 V
10 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAXREFDES12#
Input Type: Industrial Digital (IEC 61131-2 Types 1, 2, 3)
Operating Supply Voltage: 10 V to 36 V
Output Type: CMOS
Product Type: Sensor Interface
Series: MAX31911
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX31911 90-31911+000
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

MAX31911 Interface Translator/Serializers

Analog Devices Inc. MAX31911 Interface Translator/Serializers are an industrial interface serializer that translates, conditions, and serializes the 24V digital output of sensors and switches. These devices are used in industrial, process, and building automation to 5V CMOS-compatible signals required by microcontrollers. These provide the front-end interface circuit of a programmable logic controller (PLC) digital input module. The ADI MAX31911 features integrated current limiting, low-pass filtering, and channel serialization. Input current limiting allows a significant reduction in power consumed from the field voltage supply as compared to traditional discrete resistor-divider implementations. The device serializer is stackable so that any number of input channels can be serialized and output through only one SPI-compatible port. This feature reduces the number of optocouplers needed to only three, regardless of the number of input channels.