MAX20079AATP/VY+

Analog Devices / Maxim Integrated
700-MAX20079AATP/VY+
MAX20079AATP/VY+

Mfr.:

Description:
Switching Voltage Regulators HV 3.5A low Iq mini Buck converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,028

Stock:
2,028 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.55 $9.55
$6.85 $68.50
$6.37 $159.25
$5.60 $560.00
$5.31 $1,327.50
$4.13 $2,023.70
$3.76 $3,684.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SWTQFN-EP-20
Buck
5 V, 3 V to 12 V
3.5 A
1 Output
3 V
36 V
3.5 uA
2.1 MHz
- 40 C
+ 125 C
AEC-Q100
MAX20079
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 3 V to 36 V
Operating Supply Current: 7.5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: DC/DC Converter
Unit Weight: 334.122 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

MAX20079 Automotive 36V 3.5A Buck Converter

Analog Devices MAX20079 Automotive 36V 3.5A Buck Converter is housed in a  small package with integrated high-side and low-side switches. The device can deliver up to 3.5A with input voltages from +3V to +36V while using only 3.5µA quiescent current at no load. The MAX20079 provides an accurate output voltage of ±2% within the normal operation input range of +6V to +18V. The converter can have large input-to-output conversion ratios with 65ns minimum on-time capability. Voltage quality can be monitored by observing the PGOOD signal. The Analog Devices MAX20079 Automotive 36V 3.5A Buck Converter operates in drop-out by running at a 99% duty cycle, making it ideal for automotive and industrial applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.