MAX16943EGEE/V+

Analog Devices / Maxim Integrated
700-MAX16943EGEE/V+

MAX16943EGEE/V+

Mfr.:

Description:
Power Switch ICs - Power Distribution USP Protector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 75

Stock:

75 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.18 $11.18
$8.40 $84.00
$7.95 $397.50
100 Quote

Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 A
57 mOhms
10 ms
1 ms
5 V
- 40 C
+ 105 C
SMD/SMT
QSOP-16
MAX16943E
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 100
Subcategory: Switch ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: MAX16943E
Unit Weight: 288 mg