MAX14618ETA+T

Analog Devices / Maxim Integrated
700-MAX14618ETA+T
MAX14618ETA+T

Mfr.:

Description:
USB Switch ICs 3rd Generation USB Host Charger ID SW wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,058

Stock:
2,058 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.16 $13.16
$9.19 $91.90
$8.76 $219.00
$7.61 $761.00
$7.27 $1,817.50
$6.62 $3,310.00
$5.87 $5,870.00
Full Reel (Order in multiples of 2500)
$5.72 $14,300.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Switches
1 x DPDT
6.5 Ohms
800 us
5 us
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TDFN-EP-8
Reel
Cut Tape
MouseReel
Bandwidth: 1 GHz
Brand: Analog Devices / Maxim Integrated
Number of Switches: 2 Switch
Operating Supply Current: 130 uA
Pd - Power Dissipation: 953.5 mW
Product Type: USB Switch ICs
Series: MAX14618
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 30 mA
Part # Aliases: MAX14618
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.