MAX138CPL+

Analog Devices / Maxim Integrated
700-MAX138CPL
MAX138CPL+

Mfr.:

Description:
LCD Drivers 3 1/2 Digit ADC with Reference, Charge P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$61.89 $61.89
$52.93 $529.30
$50.70 $1,521.00
$45.96 $4,596.00
$44.38 $11,095.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LCD Drivers
RoHS:  
3.5 Digit
PDIP-40
7 V
2.5 V
1.333 W
MAX138
0 C
+ 70 C
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Interface Type: LCD
Product Type: LCD Drivers
Factory Pack Quantity: 10
Subcategory: Driver ICs
Part # Aliases: MAX138
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99