MAX13431EEUB+T

Analog Devices / Maxim Integrated
700-MAX13431EEUBT
MAX13431EEUB+T

Mfr.:

Description:
RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,858

Stock:
5,858 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$15.00 $15.00
$11.25 $112.50
$10.73 $268.25
$9.32 $932.00
$8.90 $2,225.00
$8.11 $4,055.00
$7.15 $7,150.00
Full Reel (Order in multiples of 2500)
$6.96 $17,400.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$15.00
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$15.27
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX13432EESD+
Analog Devices / Maxim Integrated
RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
UMAX-10
MAX13431E
Transceiver
16 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
2 mA
- 40 C
+ 85 C
30 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX13431E
Unit Weight: 108.150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.