DS2505P+

Analog Devices / Maxim Integrated
700-DS2505P
DS2505P+

Mfr.:

Description:
EPROM 16Kb Add-Only Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,701

Stock:
25,701 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.57 $8.57
$7.87 $78.70
$7.64 $191.00
$7.46 $373.00
$7.29 $874.80
$7.05 $1,692.00
$6.87 $4,122.00
$6.82 $7,365.60
$6.48 $16,329.60

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.84
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS2505P+T&R
Analog Devices / Maxim Integrated
EPROM 16Kb Add-Only Memory

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: EPROM
RoHS:  
SMD/SMT
TSOC-6
OTP
16 kbit
16 k x 1
1-Wire
5 uA
11.5 V to 12 V
6 V
2.8 V
- 40 C
+ 85 C
DS2505P
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.8 V to 6 V
Product Type: EPROM
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Part # Aliases: DS2505P 90-2505P+000
Unit Weight: 234.244 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320090
CNHTS:
8542329090
USHTS:
8542320071
JPHTS:
8542320393
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

FEATURED PRODUCTS
ANALOG DEVICES INC.