DS1876T+

Analog Devices / Maxim Integrated
700-DS1876T+
DS1876T+

Mfr.:

Description:
Sensor Interface SFP Controller with Dual LDD Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.24 $15.24
$11.76 $117.60
$11.22 $280.50
$9.75 $1,170.00
$9.30 $2,790.00
$8.48 $4,579.20
$7.47 $7,619.40
$7.27 $18,320.40

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Serial, I2C
3.9 V
2.85 V
- 40 C
+ 95 C
SMD/SMT
TQFN-EP-28
Tube
Brand: Analog Devices / Maxim Integrated
Input Type: Digital, Analog
Input Voltage: 2.85 V to 3.9 V
Number of Channels: 2 Channel
Pd - Power Dissipation: 2.7586 W
Product Type: Sensor Interface
Reference Voltage: 2 V
Series: DS1876T
Factory Pack Quantity: 60
Subcategory: Interface ICs
Part # Aliases: DS1876T 90-1876T+000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99