DS1100LZ-50+

Analog Devices / Maxim Integrated
700-DS1100LZ-50
DS1100LZ-50+

Mfr.:

Description:
Delay Lines / Timing Elements 3-Volt 5-Tap Economy Timing Element (Del

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,864

Stock:
1,864 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.28 $23.28
$18.27 $182.70
$17.52 $438.00
$15.42 $1,542.00
$14.68 $4,404.00
$13.72 $6,860.00
$12.76 $12,760.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$23.28
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1100LZ-50+T
Analog Devices / Maxim Integrated
Delay Lines / Timing Elements 3-Volt 5-Tap Economy Timing Element (Del

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Delay Lines / Timing Elements
RoHS:  
Tapped Delay Line
50 ns
SOIC-8
3.6 V
3 V
DS1100LZ
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
High Level Output Current: - 1 mA
Logic Family: DS1100L
Low Level Output Current: 8 mA
Operating Supply Current: 10 mA
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Part # Aliases: DS1100LZ 90-1100Z+L50
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.