CABLE-USB-AB

Analog Devices / Maxim Integrated
700-CABLEUSBAB
CABLE-USB-AB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 A To B Cable, Length 1m

In Stock: 67

Stock:
67 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.14 $13.14
$11.83 $118.30
$11.14 $278.50
$10.85 $542.50
$10.58 $1,058.00
$9.42 $2,355.00
$8.86 $4,430.00
$7.83 $7,830.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB and Power
Male / Male
1 m
Bulk
7.2 V, 12.6 V
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.