ADUM1254ASA+T

Analog Devices / Maxim Integrated
700-ADUM1254ASA+T
ADUM1254ASA+T

Mfr.:

Description:
Digital Isolators Two Channel, Bidirectional I2C Digital I

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,418

Stock:
1,418 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.23 $8.23
$5.56 $55.60
$5.19 $129.75
$4.56 $456.00
$4.33 $1,082.50
$3.88 $1,940.00
$3.27 $3,270.00
Full Reel (Order in multiples of 2500)
$3.16 $7,900.00
$3.10 $15,500.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$8.23
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1254
SMD/SMT
SOIC-8
2 Channel
Bidirectional
445 Vrms
Galvanic Isolation
5.5 V
2.25 V
1 mA
93.7 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 2
Maximum Fall Time: 64.7 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 440 mW
Product: Digital Isolators
Product Type: Digital Isolators
Protocol Supported: I2C
Pulse Width Distortion: 94.2 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Digital Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADuM1254 & ADuM1255 I2C Isolators

Analog Devices ADuM1254 and ADuM1255 I2C Isolators provide two open-drain channels, one unidirectional and one bidirectional, for applications that require data to be transmitted in both directions on the same line but have a unidirectional clock. The outputs on side one contain special buffers that regulate the logic-low voltage at 0.64V, and the input logic-low threshold is at least 50mV lower than the output logic-low voltage, preventing latch-up action. Side two features traditional buffers that do not regulate logic-low output voltage. Analog Devices ADuM1255 isolators offer independent 2.25V to 5.5V supplies on both sides, and the devices operate up to 2MHz. The ADuM1255 furnishes a disturbance-free bus connection for hot-plug connections on side two by pre-charging the bus pins, monitoring the bus state for an idle bus, or detecting an I2C stop condition before connecting sides one and two.