ADPL62092UK26OOA+T

Analog Devices / Maxim Integrated
700-ADPL6292UK26OOAT
ADPL62092UK26OOA+T

Mfr.:

Description:
Supervisory Circuits 5-pin, SOT, Low-Power Supervisors with M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,475

Stock:
2,475 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.94 $2.94
$2.17 $21.70
$1.97 $49.25
$1.77 $177.00
$1.67 $417.50
$1.61 $805.00
$1.56 $1,560.00
Full Reel (Order in multiples of 2500)
$1.48 $3,700.00
$1.45 $7,250.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
SMD/SMT
SOT-23-5
2.63 V
1 Input
Open Drain
Manual Reset
Watchdog
210 ms
5.5 V
- 40 C
+ 125 C
ADPL62092
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 10 uA
Pd - Power Dissipation: 313 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADPL62092 Supervisory Circuits

Analog Devices / Maxim Integrated ADPL62092 Supervisory Circuits uses a factory-set reset threshold to monitor voltages from 1.1V to 5V. The device provides a watchdog timer and manual reset capability. The ADPL62092 supports an open-drain, active-low reset output. The reset output asserts and remains asserted for the reset timeout period after the monitored voltage surpasses its threshold.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.