BLF2425M7LS140,112

Not Assigned
BLF2425M7LS140,112

Mfr.:

Description:
RF MOSFET Transistors 2.4-2.5GHz 65V 12dB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
Si
1.3 A
65 V
69 mOhms
2.4 GHz to 2.5 GHz
12 dB
180 W
SMD/SMT
SOT-502B-3
Tube
Brand: Ampleon
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 60
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 13 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99