C360G01041E2Z

Amphenol Tuchel
523-C360G01041E2Z
C360G01041E2Z

Mfr.:

Description:
Heavy Duty Power Connectors 6mm Housing Price Per PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 157

Stock:
157 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.86 $5.86
$5.33 $53.30
$5.05 $126.25
$4.94 $247.00
$4.70 $470.00
$3.60 $900.00
$3.05 $1,220.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
RADSOK
Housings
Crimp
Female
Thermoplastic (TP)
Bulk
Radsok
Brand: Amphenol Tuchel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 400
Subcategory: Power Connectors
Unit Weight: 11.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538909020
CNHTS:
8547200000
USHTS:
8538908140
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

RADSOK® Family

Amphenol Tuchel RADSOK® technology is based on a stamped and formed flat grid that is uniquely twisted into a hyperbolic geometry to provide robust, high density contact to the mating pin contact. Unlike most other pin and socket solutions, the RADSOK® utilizes tensile strength properties of the flat, high conductivity alloy grid where most pin and socket technologies rely on spring properties that tend to weaken over time. This tensile strength property provides high normal forces required for conductivity while also providing a large conductive surface area. Correspondingly low voltage drop and low temperature rise are also achieved while maintaining low insertion force.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.