C016 10F006 000 12

Amphenol Tuchel
523-C01610F00600012
C016 10F006 000 12

Mfr.:

Description:
Standard Circular Connector 6+PE FEM R/A BLACK CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 261

Stock:
261 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.18 $26.18
$24.32 $243.20
$22.86 $571.50
$22.24 $1,112.00
$21.11 $2,111.00
$20.63 $5,157.50
$18.96 $9,480.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
7 Position
Socket (Female)
Cable
Crimp
Silver or Gold
12.5 mm
IP67
Ecomate Plastic Connectors
Bulk
Brand: Amphenol Tuchel
Cable Diameter: 6 mm to 12.5 mm
Color: Black
Current Rating: 14 A
Housing Gender: Female
Length: 60 mm
Mating Style: Threaded
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Shell Plating: Polyamide
Shell Style: Receptacle
Factory Pack Quantity: 250
Subcategory: Circular Connectors
Tradename: Ecomate
Voltage Rating: 250 V
Part # Aliases: 81K1440
Unit Weight: 57.281 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
CNHTS:
8538900000
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99