TFT-5G-402

Amphenol Times Microwave Systems
523-TFT5G402
TFT-5G-402

Mfr.:

Description:
Coaxial Cables Bare Copper CC and Tin Plated Flat Strip Braid, Blue FEP Jacket (sold in foot)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 966

Stock:
966 Can Ship Immediately
Factory Lead-Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.51 $22.51
$21.87 $43.74
$20.60 $103.00
$20.07 $200.70
$18.80 $470.00
$17.87 $893.50
$16.99 $1,699.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Coaxial Cables
RoHS:  
50 Ohms
4.06 mm (0.16 in)
Copper
Fluorinated Ethylene Propylene (FEP)
Brand: Amphenol Times Microwave Systems
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
CNHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

TFT™ Low PIM Coaxial Cables

Amphenol Times Microwave Systems TFT™ Low PIM Coaxial Cables are flexible, Plenum-rated jumper cable assemblies with -160dBc PIM for optimal system performance. Amphenol Times Microwave Systems TFT Low PIM Coaxial Cables feature Flat Braid outer conductor construction for optimal flexibility. The durable FEP outer jacket is suitable for indoor and outdoor use. This 50Ω impedance cable series operates over a -55°C to +150°C temperature range.