LMR-400

Amphenol Times Microwave Systems
523-LMR-400

LMR-400

Mfr.:

Description:
Coaxial Cables Standard cable, Black PE jacket price per ft.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48,749

Stock:

48,749 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.15 $4.15
$4.04 $8.08
$3.80 $19.00
$3.71 $37.10
$3.48 $87.00
$3.31 $165.50
$3.14 $314.00

Product Attribute Attribute Value
Amphenol
Product Category: Coaxial Cables
RoHS:  
RG-8/9913
50 Ohms
30.48 m (100 ft)
10.29 mm (0.405 in)
Solid
Polyethylene (PE)
Brand: Amphenol Times Microwave Systems
Jacket Color: Black
Maximum Temperature: + 85 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: LMR
Part # Aliases: 54001
Unit Weight: 30.844 g