LMR-200-MA

Amphenol Times Microwave Systems
523-LMR-200-MA
LMR-200-MA

Mfr.:

Description:
Coaxial Cables PRICED PER FOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,720

Stock:
3,720 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.77 $2.77
$2.70 $5.40
$2.54 $12.70
$2.48 $24.80
$2.33 $58.25
$2.22 $111.00
$2.11 $211.00
$1.45 $725.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Coaxial Cables
50 Ohms
Copper
Polyvinyl Chloride (PVC)
Solid
Brand: Amphenol Times Microwave Systems
Jacket Color: Black
Maximum Temperature: + 85 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 5000
Subcategory: Cable
Tradename: LMR
Part # Aliases: 54045
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

LMR™ Cables

Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.