958-6201-A1H

Amphenol TCS
523-9586201A1H
958-6201-A1H

Mfr.:

Description:
High Speed / Modular Connectors XCEDE BP POWER,6 PR MALE,LOW PROFILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 729

Stock:
729 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.88 $6.88
$5.86 $58.60
$5.49 $137.25
$5.22 $261.00
$4.98 $498.00
$4.63 $1,250.10
$4.42 $2,386.80
$4.22 $4,557.60
$3.95 $10,665.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed / Modular Connectors
RoHS:  
Headers
1 Position
6 Row
1.85 mm
Press Fit
Gold
Xcede
Tray
Brand: Amphenol TCS
Current Rating: 6 A
Housing Color: Gray
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 270
Subcategory: Backplane Connectors
Tradename: Xcede
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

XCede® Backplane Connectors

Amphenol TCS XCede® Backplane Connectors are designed to offer readily available 85Ω and 100Ω solutions while maintaining the same mating interfaces. These connectors are ideal for meeting a wide variety of application needs, including Ethernet and PCI. The series offers mechanical longevity and ruggedness, guidance and keying options, and integrated power and guidance. Amphenol TCS XCede Backplane Connectors feature up to 82 differential pairs as well as 2-, 3-, 4-, 5-, and 6-pair configurations. Typical applications include communications and data such as hubs, switches, routers, wireless infrastructure, servers, external storage systems, and more.