USBFTV21G

Amphenol Socapex
523-USBFTV21G
USBFTV21G

Mfr.:

Description:
USB Connectors USB-A Receptacle Sq Flange Olive Drab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 102

Stock:
102
Can Ship Immediately
On Order:
250
Expected 2026-07-06
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$89.53 $89.53
$74.17 $741.70
$73.55 $2,206.50
$71.27 $3,563.50
$70.88 $7,088.00
$70.31 $17,577.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS: N
REACH - SVHC:
USB Type A Connectors
Jack (Female)
1 Port
Straight
Panel Mount
Brand: Amphenol Socapex
Color: Olive Drab
Features: Sealed against fluids and dusts, Shock, Vibration and Traction resistant
Product Type: USB Connectors
Series: USBF TV
Factory Pack Quantity: 10
Subcategory: USB Connectors
Tradename: USB
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
CNHTS:
8536901100
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

USBF TV USB-A (USB 2.0) Connection System

Amphenol Socapex USBF TV USB-A (USB 2.0) Connection System is designed to resist shock, vibration, and traction and is sealed to an IP68 protection rating. This system allows users to insert a standard USB 2.0 cordset into the metallic plug, protecting it from shocks, dust, and fluids. Additional features include no hazardous on-field cabling and grounding, a Tri-Start Thread coupling mechanism, and improved EMI protection. Ideal applications for Amphenol Socapex USBF TV USB-A (USB 2.0) connecters include embedded computers, railways, navy systems, and battlefield communication systems.

Field Industrial Connection Systems

The Amphenol Socapex Field Industrial Connection Systems allow you to use a standard USB 2.0 connection in harsh environments. The connection systems are IP67 rated against fluids and dust, are shock, vibration, and traction resistant, and mechanical coded / polarized (2 positions). The Amphenol Socapex USB Field Industrial Connection Systems do not require cabling operation in the field - no tools required.

Rugged USB Solutions

Amphenol Socapex Rugged USB Solutions are designed to perform in the harshest environments, maintaining an IP68 seal against fluids and dust. Rugged USB connectors allow the use of a standard USB 2.0 or USB 3.0 cord set into a metallic plug to protect it from shocks, dust, and fluids. The series does not require cabling operation, or any necessary tooling, in the field. Amphenol Socapex Rugged USB Solutions feature Tri-Start threaded coupling to prevent the plug from backing off of the receptacle during high vibration.

USB 2.0 Harsh Environment Connection System

Amphenol Socapex USB 2.0 Harsh Environment Connection System helps to transform USB 2.0 cord-set into a harsh environment connector. During this transformation, no tools or no cabling operation in the field is required. The metallic plug is connected to the receptacle of the USB cord-set using a tri start thread coupling mechanism. The USB 2.0 connection system is resistant to shock, vibration, and traction and is sealed against fluids and dust (IP67). This harsh environment USB 2.0 connection also features improved EMI protection and mechanical coding. Typical applications are embedded computers, data acquisition, and transmission in the harsh environment. Ideal to use in railways, battlefield communication systems, and navy systems.