SF8038-6007

Amphenol / SV Microwave
523-SF8038-6007
SF8038-6007

Mfr.:

Description:
RF Terminators SMPMS ST PLUG TERMINATION FD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$286.95 $286.95
$258.52 $2,585.20
$249.27 $6,231.75
$247.44 $12,372.00
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Terminators
RoHS:  
REACH - SVHC:
SMPS
Plug (Male)
50 Ohms
Beryllium Copper
Tray
Brand: Amphenol / SV Microwave
Product Type: RF Terminators
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMPS Compact RF Connectors

Amphenol / SV Microwave SMPS Compact RF Connectors are high-performance subminiature RF connectors that utilize the same features as the SMP and SMPM series. These connectors are capable of frequencies exceeding 100GHz and are 45% smaller than the SMP and 30% smaller than the SMPM. The SMPS components are directly compatible with the G3PO interface and feature a full detent and smooth bore. Configurations include male and female cable connectors, board mount, edge launch, and a female bullet. The male interface is available with a smooth bore for easy mating or detent for female retention. Amphenol / SV Microwave SMPS Compact RF Connectors are ideal in applications where density is important.

Micro-Miniature (SMPM / SMPS) RF Terminations

Amphenol / SV Microwave Micro-Miniature (SMPM / SMPS) RF Terminations are available in 1/2W power handling with a blindmate / push-on design (RFfortless®). These subminiature RF / coaxial terminations are installed at the end of a bus or transmission line to prevent signals from reflecting back. The components feature 50Ω impedance, 40GHz frequency, and 250VRMS or 325VRMS dielectric withstanding voltage. Amphenol / SV Microwave Micro-Miniature (SMPM / SMPS) RF Terminations have a temperature rating of -65°C to +165°C. Applications include aerospace, military, board to board, high-density multiport connectors and blocks, broadband, instrumentation, routers, telecommunications, high speed, and much more.