9341-80006

Amphenol / SV Microwave
523-9341-80006
9341-80006

Mfr.:

Description:
High Speed / Modular Connectors NanoRF VITA 67.3 20 Port RF and 2 Port MT Fiber Backplane Hybrid Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5
Can Ship Immediately
On Order:
20
Expected 2026-03-31
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,520.64 $2,520.64

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed / Modular Connectors
RoHS:  
REACH - SVHC:
Backplane Modules
20 Position
Press Fit
Passivated
VITA
Bulk
Brand: Amphenol / SV Microwave
Housing Material: Aluminum
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 25
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

NanoRF VITA 67.3 Solutions

Amphenol / SV Microwave NanoRF VITA 67.3 Solutions include cable assemblies, backplane and plug-in cable contacts, and VITA modules. These NanoRF VITA products adhere to VITA specifications and are SOSA-aligned. Applications ideal for NanoRF VITA 67.3 products in the mil-aero space environment include SIGINT, EW suites, unmanned aerial vehicles (UAVs), unmanned ground vehicles (UGVs), and more. Amphenol / SV Microwave NanoRF VITA 67.3 Solutions provide high-density, robust connectivity for embedded system applications.

VITA 67 Backplane & Plug-In Modules

Amphenol / SV Microwave VITA 67 Backplane and Plug-In Modules provide a standard for daughtercard to backplane connectors. This high-speed coax solution features customizable RF contact locations within the module itself, as well as an edge-launch option, removing the need for cable assemblies on a plug-in card. Amphenol / SV Microwave offers modules across the entire VITA 67 specification, including SMPM, SMPS, and NanoRF.

Multiport SMP, SMPM, & SMPS PCB Connectors

Amphenol / SV Microwave Multiport SMP, SMPM, and SMPS PCB Connectors are a small form factor solution constructed for high-density, high-frequency applications. These connectors are available in ganged RF connector configurations, including two, four, and eight ports, and optimize board space while ensuring low crosstalk and superior signal integrity. Interface options cover the SMP, SMPM, and SMPS series, delivering highly reliable solutions for demanding RF and microwave applications. Amphenol Multiport SMP, SMPM, and SMPS PCB Connectors offer high-density, low-crosstalk solutions for RF applications, ensuring exceptional performance in space-constrained, high-frequency systems.