8032-4018

Amphenol / SV Microwave
523-8032-4018
8032-4018

Mfr.:

Description:
RF Terminators SMPM Female 1/2W Termination

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 177

Stock:
177 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$275.30 $275.30
$241.34 $2,413.40
$233.60 $5,840.00
$227.91 $11,395.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Terminators
RoHS:  
REACH - SVHC:
SMPM
Jack (Female)
50 Ohms
40 GHz
Beryllium Copper
Standard
Tray
Brand: Amphenol / SV Microwave
Product Type: RF Terminators
Series: SMPM
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Unit Weight: 2.023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Micro-Miniature (SMPM / SMPS) RF Terminations

Amphenol / SV Microwave Micro-Miniature (SMPM / SMPS) RF Terminations are available in 1/2W power handling with a blindmate / push-on design (RFfortless®). These subminiature RF / coaxial terminations are installed at the end of a bus or transmission line to prevent signals from reflecting back. The components feature 50Ω impedance, 40GHz frequency, and 250VRMS or 325VRMS dielectric withstanding voltage. Amphenol / SV Microwave Micro-Miniature (SMPM / SMPS) RF Terminations have a temperature rating of -65°C to +165°C. Applications include aerospace, military, board to board, high-density multiport connectors and blocks, broadband, instrumentation, routers, telecommunications, high speed, and much more.

SMPM Connectors

Amphenol / SV Microwave SMPM Connectors are 20% smaller than Amphenol / SV Microwave SMP connectors and offer a frequency range of up to 65GHz. These SMPM connectors enable the joining of two RF modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and misalignment, which compensates for tolerance stack up. Amphenol / SV Microwave SMPM Connectors have higher withdrawal forces on the full detent shroud, making them ideal for quick and effective interconnects using both semi-rigid and flexible cables. The push-on design allows designers to mate connectors without the need for threads or wrenches.