7038-0741

Amphenol / SV Microwave
523-7038-0741
7038-0741

Mfr.:

Description:
RF Cable Assemblies SMPS Female QB to SMA Male 6" Cable Assembly for .047 Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$374.59 $374.59
$296.47 $5,929.40
$296.45 $14,822.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMPS
Jack (Female)
Straight
SMA
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohmss
18 GHz
0.047 Flexible Coax
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 18 GHz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: Quarterback
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

QuarterBack SMP/SMPM/SMPS Connectors

Amphenol / SV Microwave QuarterBack (QB) SMP/SMPM/SMPS Connectors provide a quarter-turn bayonet-locking feature on SMP/SMPM/SMPS interfaces. The connectors offer low insertion and extraction forces of 2lb/0.5lb (maximum) for SMP and 2.5lb/1.5lb (typical) for SMPM. The devices also exert less torque on board-mount connector solder joints during mating / unmating and permit more mating cycles without failure compared to full-detent SMP and SMPM. The QB connectors have a low VSWR through 40GHz (SMP) and 65GHz (SMPM and SMPS). Amphenol / SV Microwave QuarterBack (QB) SMP/SMPM/SMPS Connectors are ideal for high-vibration and test applications that require a large number of mating cycles.