1221-4005

Amphenol / SV Microwave
523-1221-4005
1221-4005

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMP F Conn for RG-174 Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 155

Stock:
155 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 155 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$70.65 $70.65
$60.06 $600.60
$56.30 $1,407.50
$48.42 $2,421.00
$47.45 $4,745.00
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Cable Connectors
SMP
Jack (Socket)
50 Ohms
40 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-174
Tray
Body Material: Beryllium Copper
Brand: Amphenol / SV Microwave
Contact Plating: Gold
Coupling Mechanism: Push On
Frequency: 3 GHz
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Mounting Type: Cable
Product Type: RF Connectors / Coaxial Connectors
Series: SMP
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
CNHTS:
8538900000
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

SMP Connectors

Amphenol / SV Microwave SMP Connectors are designed to allow the joining of two RF modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and for misalignment, which compensates for tolerance stack up. With significant withdrawal forces on the full detent shroud, SMP connectors are standard for quick and effective interconnects using both semi-rigid and flexible cables. The push-on design allows the installer to mate connectors without the need for threads or wrenches. Amphenol / SV Microwave SMP Connectors are designed to conform to DSCC 94007, 94008 and MIL-STD-348, and mate with other industry connectors such as the GPO.

5G Connectors, Adapters, & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialize in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, solderless edge launch connectors, mini-D RF connection systems, and solderless PCB connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military, and aerospace applications, depending on the model.