1138-6009

Amphenol / SV Microwave
523-1138-6009
1138-6009

Mfr.:

Description:
RF Adapters - Between Series SMPS F to 2.92mm F Adaptor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
43
Expected 2026-03-10
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$278.69 $278.69
$237.91 $2,379.10
$226.46 $5,661.50
$222.29 $11,114.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
SMPS
Jack (Female)
2.92 mm
Jack (Female)
65 GHz
50 Ohms
Standard
SMPS
Straight
Stainless Steel
Passivated
Tray
Brand: Amphenol / SV Microwave
Connector Type: SMPS 2.92 mm
Frequency Range: 40 GHz
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 50
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
CNHTS:
8536901100
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High-Frequency RF Adapters

Amphenol / SV Microwave High-Frequency RF Adapters are designed for a wide range of use in the microwave industry. These connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. These adapters allow conversion between two different RF interconnect series, gender conversions, gender extensions, and orientation transformation. Typical applications include military, Internet of Things (IoT), 5G, satellite, high speed, aerospace, commercial, and telecommunications.

SMPS Compact RF Connectors

Amphenol / SV Microwave SMPS Compact RF Connectors are high-performance subminiature RF connectors that utilize the same features as the SMP and SMPM series. These connectors are capable of frequencies exceeding 100GHz and are 45% smaller than the SMP and 30% smaller than the SMPM. The SMPS components are directly compatible with the G3PO interface and feature a full detent and smooth bore. Configurations include male and female cable connectors, board mount, edge launch, and a female bullet. The male interface is available with a smooth bore for easy mating or detent for female retention. Amphenol / SV Microwave SMPS Compact RF Connectors are ideal in applications where density is important.

5G Connectors, Adapters, & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialize in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, solderless edge launch connectors, mini-D RF connection systems, and solderless PCB connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military, and aerospace applications, depending on the model. 

Between Series Adapters

SV’s extensive variety of ‘Between Series Adapters’ enables a conversion between two different RF interconnect series, including SMA, 2.92mm, 2.4mm, SMP, SMPM and more, and between different connector genders (i.e. male to female, male to male and female to female) and orientation transformations (i.e. straight to right angle). These ‘Between Series Adapters’ are ideal for Test & Instrumentation applications. Frequency ranges from DC to 100 GHz.