1132-4003

Amphenol / SV Microwave
523-1132-4003
1132-4003

Mfr.:

Description:
RF Adapters - Between Series SMPM F to SMA M Thread-In Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50

Stock:
50 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$145.68 $145.68
$145.67 $7,283.50
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
REACH - SVHC:
SMPM
Jack (Female)
SMA
Plug (Male)
18 GHz
50 Ohms
Standard
SMPM
Straight
Beryllium Copper
Passivated
Tray
Brand: Amphenol / SV Microwave
Connector Type: SMPM SMA
Frequency Range: 18 GHz
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 50
Subcategory: RF Adapters
Unit Weight: 7.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
CNHTS:
8538900000
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Between Series Adapters

SV’s extensive variety of ‘Between Series Adapters’ enables a conversion between two different RF interconnect series, including SMA, 2.92mm, 2.4mm, SMP, SMPM and more, and between different connector genders (i.e. male to female, male to male and female to female) and orientation transformations (i.e. straight to right angle). These ‘Between Series Adapters’ are ideal for Test & Instrumentation applications. Frequency ranges from DC to 100 GHz.

5G Connectors, Adapters, & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialize in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, solderless edge launch connectors, mini-D RF connection systems, and solderless PCB connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military, and aerospace applications, depending on the model. 

High-Frequency RF Adapters

Amphenol / SV Microwave High-Frequency RF Adapters are designed for a wide range of use in the microwave industry. These connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. These adapters allow conversion between two different RF interconnect series, gender conversions, gender extensions, and orientation transformation. Typical applications include military, Internet of Things (IoT), 5G, satellite, high speed, aerospace, commercial, and telecommunications.

SMPM Connectors

Amphenol / SV Microwave SMPM Connectors are 20% smaller than Amphenol / SV Microwave SMP connectors and offer a frequency range of up to 65GHz. These SMPM connectors enable the joining of two RF modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and misalignment, which compensates for tolerance stack up. Amphenol / SV Microwave SMPM Connectors have higher withdrawal forces on the full detent shroud, making them ideal for quick and effective interconnects using both semi-rigid and flexible cables. The push-on design allows designers to mate connectors without the need for threads or wrenches.