1112-4009

Amphenol / SV Microwave
523-1112-4009
1112-4009

Mfr.:

Description:
RF Adapters - In Series SMP Male to Female Adapter, FD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 217

Stock:
217 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$97.79 $97.79
$90.83 $908.30
$87.08 $2,177.00
$85.36 $4,268.00
$83.13 $8,313.00
300 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
REACH - SVHC:
SMP
Plug (Male)
Jack (Female)
50 Ohms
40 GHz
Adapter
Beryllium Copper
Tray
Brand: Amphenol / SV Microwave
Frequency Range: 40 GHz
Orientation: Straight
Product Type: RF Adapters - In Series
Series: SMP
Side 1 RF Series: SMP
Side 2 RF Series: SMP
Factory Pack Quantity: 100
Subcategory: RF Adapters
Unit Weight: 1.507 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
CNHTS:
8536901100
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536694010
BRHTS:
85366990
ECCN:
EAR99

High-Frequency RF Adapters

Amphenol / SV Microwave High-Frequency RF Adapters are designed for a wide range of use in the microwave industry. These connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. These adapters allow conversion between two different RF interconnect series, gender conversions, gender extensions, and orientation transformation. Typical applications include military, Internet of Things (IoT), 5G, satellite, high speed, aerospace, commercial, and telecommunications.

In Series Adapters

Amphenol / SV Microwave In Series Adapters allow for gender conversions (i.e. male to female) or gender extensions (i.e. male to male, or female to female) and orientation transformation (i.e. straight to right angle) within the same RF connector series at each end. Frequency ranges from DC to 100GHz. 

SMP Connectors

Amphenol / SV Microwave SMP Connectors are designed to allow the joining of two RF modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and for misalignment, which compensates for tolerance stack up. With significant withdrawal forces on the full detent shroud, SMP connectors are standard for quick and effective interconnects using both semi-rigid and flexible cables. The push-on design allows the installer to mate connectors without the need for threads or wrenches. Amphenol / SV Microwave SMP Connectors are designed to conform to DSCC 94007, 94008 and MIL-STD-348, and mate with other industry connectors such as the GPO.

5G Connectors, Adapters, & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialize in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, solderless edge launch connectors, mini-D RF connection systems, and solderless PCB connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military, and aerospace applications, depending on the model.