SS20M2T

Amphenol SINE Systems
654-SS20M2T
SS20M2T

Mfr.:

Description:
Standard Circular Contacts Size 16 Socket Contact, Stamped, Tin plating over Nickel, 13A, Wire Range .34-.50mm , 22-20 AWG, with 3 Tangs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,055

Stock:
10,055 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.915 $0.92
$0.795 $7.95
$0.727 $18.18
$0.656 $65.60
$0.598 $149.50
$0.49 $490.00
$0.459 $1,147.50
Full Reel (Order in multiples of 12000)
$0.415 $4,980.00
$0.405 $9,720.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
20
Copper Alloy
22 AWG to 20 AWG
Crimp
Tin
Stamped & Formed
RM, Aquarius
Reel
Cut Tape
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
CNHTS:
8536901100
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99