SS20M2N

Amphenol SINE Systems
654-SS20M2N
SS20M2N

Mfr.:

Description:
Standard Circular Contacts A SERIES, ECO MATE-RM, AQUAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,914

Stock:
6,914 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.448 $4.48
$0.405 $40.50
$0.40 $100.00
$0.394 $394.00
$0.383 $957.50
Full Reel (Order in multiples of 12000)
$0.378 $4,536.00
$0.372 $8,928.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
20
Copper Alloy
22 AWG to 20 AWG
Crimp
Nickel
Stamped & Formed
RM, Aquarius
Reel
Cut Tape
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8538908140
ECCN:
EAR99