SP24W2G10

Amphenol SINE Systems
654-SP24W2G10
SP24W2G10

Mfr.:

Description:
Standard Circular Contacts A SERIES, ECO MATE-RM, AQUARI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,576

Stock:
9,576 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$1.31 $13.10
$1.26 $31.50
$1.22 $61.00
$1.18 $118.00
$1.11 $277.50
$1.05 $525.00
$0.981 $981.00
$0.949 $2,372.50
Full Reel (Order in multiples of 12000)
$0.949 $11,388.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
5 A
24
Copper Alloy
26 AWG to 24 AWG
Crimp
Gold
Stamped and Formed
RM, Aquarius
Reel
Cut Tape
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908140
ECCN:
EAR99