SP16M2G30

Amphenol SINE Systems
654-SP16M2G30
SP16M2G30

Mfr.:

Description:
Standard Circular Contacts Size 16 Stamped & Formed Pin Contact, Gold 30 " Plating, 13A, Wire Range 16-14AWG, 3 Tangs. Reel of 3,000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
15 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
$1.83 $21,960.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
16
Copper Alloy
18 AWG to 16 AWG
Crimp
Gold
Stamped and Formed
RM, Aquarius
Reel
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908140
ECCN:
EAR99