RTS1BS12N10P03

Amphenol SINE Systems
654-RTS1BS12N10P03
RTS1BS12N10P03

Mfr.:

Description:
Standard Circular Connector Inline Receptacle 10 POS SZ 12 Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 298

Stock:
298 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.80 $18.80
$17.76 $177.60
$17.07 $341.40
$16.65 $832.50
$16.07 $1,607.00
$14.51 $2,902.00
$14.32 $7,160.00
$13.66 $13,660.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
10 Position
Pin (Male)
12
Cable
Crimp
Inline Receptacle w Backshell
26.5 mm
IP67, IP69k
Aquarius
Bulk
Brand: Amphenol SINE Systems
Cable Diameter: 6 mm to 9 mm / 8.5 mm to 12 mm
Current Rating: 5 A, 7.5 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Thermoplastic
Insert Arrangement: 12-10
Length: 73 mm
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Ecomate
Voltage Rating: 250 V
Wire Gauge: 30 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690030
CNHTS:
8547200000
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

ecomate® Connectors

Amphenol ecomate® Connectors offer an IP65 to IP69K rating range (in mated condition) for indoor and outdoor industrial applications. These circular, multiway connectors utilize durable plastic or metal construction with a circular bayonet, a quick-locking automatic, or a rapid coupling system option. The Amphenol ecomate family is robust and provides a maximum amperage/voltage range of 56A to 300A/600V to 900V, depending on the series. Suitable applications include factory automation, industrial, solar energy and power, heavy equipment, heavy duty, transportation, marine, entertainment/lighting, robotics, and more.

ecomate® Aquarius™ Waterproof Connectors

Amphenol Sine Systems ecomate® Aquarius™ waterproof connectors provide an IP67 and IP69K waterproof rating (in mated condition) for industrial applications. These connectors incorporate leading technology in a high-impact, thermoplastic design, offering the advantages of lightweight, lower-cost, sealed connector systems. ecomate Aquarius connectors are ideal for indoor/outdoor applications, and the MIL-DTL-26482-based design provides a quick, reliable, 1/3-turn bayonet coupling. These circular, plastic, waterproof connectors are available in shell sizes and numerous insert arrangements for power, mixed power/signal, coax, and RJ45 layouts.