RTS010N6S03

Amphenol SINE Systems
654-RTS010N6S03
RTS010N6S03

Mfr.:

Description:
Standard Circular Connector RCP SQ FL 6POS SZ 10 SCKT SEAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 328

Stock:
328 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.76 $10.76
$9.63 $9,630.00
$8.57 $17,140.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
6 Position
Socket (Female)
10
Panel
Crimp
Thermoplastic (TP)
Square Flange Receptacle
15 mm
IP67, IP69k
Aquarius
Bulk
Brand: Amphenol SINE Systems
Current Rating: 5 A, 7.5 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Thermoplastic
Length: 25.4 mm
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Square Flange
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Ecomate
Voltage Rating: 250 V
Wire Gauge: 30 AWG to 20 AWG
Unit Weight: 7.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
CNHTS:
8538900000
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ecomate® Connectors

Amphenol ecomate® Connectors offer an IP65 to IP69K rating range (in mated condition) for indoor and outdoor industrial applications. These circular, multiway connectors utilize durable plastic or metal construction with a circular bayonet, a quick-locking automatic, or a rapid coupling system option. The Amphenol ecomate family is robust and provides a maximum amperage/voltage range of 56A to 300A/600V to 900V, depending on the series. Suitable applications include factory automation, industrial, solar energy and power, heavy equipment, heavy duty, transportation, marine, entertainment/lighting, robotics, and more.

ecomate® Aquarius™ Waterproof Connectors

Amphenol Sine Systems ecomate® Aquarius™ waterproof connectors provide an IP67 and IP69K waterproof rating (in mated condition) for industrial applications. These connectors incorporate leading technology in a high-impact, thermoplastic design, offering the advantages of lightweight, lower-cost, sealed connector systems. ecomate Aquarius connectors are ideal for indoor/outdoor applications, and the MIL-DTL-26482-based design provides a quick, reliable, 1/3-turn bayonet coupling. These circular, plastic, waterproof connectors are available in shell sizes and numerous insert arrangements for power, mixed power/signal, coax, and RJ45 layouts.