MS16M23G30

Amphenol SINE Systems
654-MS16M23G30
MS16M23G30

Mfr.:

Description:
Standard Circular Contacts MACH SOCKET 30GOLD WIRE RANGE 16-18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,234

Stock:
2,234 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.40 $8.40
$7.81 $78.10
$7.36 $184.00
$7.01 $350.50
$6.67 $667.00
$6.25 $1,562.50
$5.94 $2,970.00
$5.58 $5,580.00
$5.30 $13,250.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
16
Nickel
18 AWG to 16 AWG
Crimp
Gold
Machined Contacts
RM, Aquarius
Bulk
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Tradename: Ecomate
Unit Weight: 455.883 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
CNHTS:
8538900000
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99