MP20W23G30

Amphenol SINE Systems
654-MP20W23G30
MP20W23G30

Mfr.:

Description:
Standard Circular Contacts MACH PIN HEAVY GOLD WIRE RANGE 20-22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 960

Stock:
960 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.28 $4.28
$4.22 $2,110.00
$3.95 $3,950.00
$3.24 $8,100.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
7.5 A
20
Nickel
22 AWG to 20 AWG
Crimp
Gold
Machined Contacts
RM, Aquarius
Bulk
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Tradename: Ecomate
Unit Weight: 1.070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
CNHTS:
8538900000
USHTS:
8536694030
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99