MB4FSR-B12.5

Amphenol SINE Systems
654-MB4FSR-B12.5
MB4FSR-B12.5

Mfr.:

Description:
Circular Metric Connectors M23 B Flexgrip Exit Dia. 12.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 118

Stock:
118 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.29 $22.29
$22.27 $222.70
$21.05 $421.00
$20.24 $1,012.00
$17.59 $1,759.00
$17.55 $3,510.00
$16.46 $8,230.00
$15.02 $15,020.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
M23
IP67
M23B
Accessory Type: Strain Relief
Brand: Amphenol SINE Systems
Housing Material: Zinc
Product: Accessories
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: 14R7038
Unit Weight: 54.228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536700000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536700099
MXHTS:
85367001
ECCN:
EAR99

MotionGrade™ M23 and M40 Connector Systems

Amphenol SINE Systems offers MotionGrade™ M23 and M40 Connector Systems for the most demanding environments where control signal transmission or power are required in a robust and compact delivery system. The FlexGrip™ Backshell System and RockSolid™ Contacts assure excellent performance and reliability. Amphenol SINE Systems MotionGrade M23 and M40 Connector Systems are compatible to all other existing standard layouts.