MA7CAE1700-S1-KIT

Amphenol SINE Systems
654-MA7CAE1700S1-KIT
MA7CAE1700-S1-KIT

Mfr.:

Description:
Circular Metric Connectors ST 17E TH 4.5-7.5mm grip w/male pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.01 $90.01
$74.23 $742.30
$70.82 $1,770.50
$66.62 $3,331.00
$61.07 $6,107.00
$58.48 $14,620.00
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
17 Contact
M23
Crimp
B Coded
9 A
125 V
IP67
M23 Elite
Brand: Amphenol SINE Systems
Contact Gender: With Pin Contacts
Contact Plating: Gold
Gender: Male
Housing Material: Zinc
Locking Mechanism: Screw Locking
Mounting Style: In-Line
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Tradename: Checkmate
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
CNHTS:
8536690000
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M23 Elite Threaded and Checkmate™ Connectors

Amphenol Sine Systems M23 Elite Threaded and Checkmate™ Connectors are designed with expanded connector options and are compatible with other industry-standard products. The connectors feature a next-generation single-piece design, loose-piece insert assembly, ground protection, top-loading design, Checkmate coupling, and 360° shielding. Amphenol M23 elite connectors are available in 6, 8, 9, 12, 16, and 17 positions. These connectors do not require any extraction tools for power inserts.

MotionGrade™ DIN M23 Connectors

Amphenol Sine MotionGrade™ DIN M23 Connectors are designed for high performance and reliability in the most demanding environments. These automation products feature a simplistic design while meeting the demand for maximum EMI/RFI shielding capabilities. Three types of cable strain reliefs are available: FlexGrip™, Metrifit™, and traditional cable strain relieving similar to existing standard systems. Other features include superior sealing abilities and compatibility with other industry-standard products. Applications for Amphenol Sine MotionGrade DIN M23 Connectors include packaging, robotics, printing, machine tools, and medical/automation environments.