MA5RAE1701-KIT

Amphenol SINE Systems
654-MA5RAE1701-KIT
MA5RAE1701-KIT

Mfr.:

Description:
Circular Metric Connectors 17 Pos male pins Standard flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$97.45 $97.45
$82.35 $823.50
$81.20 $2,030.00
$76.48 $3,824.00
$71.73 $7,173.00
$69.58 $17,395.00
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
17 Contact
M23
Crimp
A Coded
9 A
125 V
IP67
M23 Elite
Body Style: Right Angle
Brand: Amphenol SINE Systems
Contact Gender: With Pin or Socket Contacts
Contact Plating: Gold
Description/Function: Connector Supplied Unassembled
Diameter: 20 mm
Gender: Male
Height: 41 mm
Housing Material: Polyamide (PA)
Length: 55.1 mm
Locking Mechanism: Screw Locking
Mounting Style: Flange
Product: Connectors
Shell Style: Plug
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Checkmate
Type: Right Angle, Rotatable
Unit Weight: 132.702 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
CNHTS:
8538900000
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M23 Elite Threaded and Checkmate™ Connectors

Amphenol Sine Systems M23 Elite Threaded and Checkmate™ Connectors are designed with expanded connector options and are compatible with other industry-standard products. The connectors feature a next-generation single-piece design, loose-piece insert assembly, ground protection, top-loading design, Checkmate coupling, and 360° shielding. Amphenol M23 elite connectors are available in 6, 8, 9, 12, 16, and 17 positions. These connectors do not require any extraction tools for power inserts.

MotionGrade™ DIN M23 Connectors

Amphenol Sine MotionGrade™ DIN M23 Connectors are designed for high performance and reliability in the most demanding environments. These automation products feature a simplistic design while meeting the demand for maximum EMI/RFI shielding capabilities. Three types of cable strain reliefs are available: FlexGrip™, Metrifit™, and traditional cable strain relieving similar to existing standard systems. Other features include superior sealing abilities and compatibility with other industry-standard products. Applications for Amphenol Sine MotionGrade DIN M23 Connectors include packaging, robotics, printing, machine tools, and medical/automation environments.