ATP04-06PBM14-X2-TS01

Amphenol SINE Systems
654-ATP046PBM14X2TS1
ATP04-06PBM14-X2-TS01

Mfr.:

Description:
Heavy Duty Power Connectors 13 Position Power Splitter Control Module, 1 Threaded Stud and 6 Pin x 2 Device Layout, Nickel Contacts, 300A, Potted, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 55

Stock:
55 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$61.72 $61.72
$52.47 $524.70
$48.55 $1,456.50
$46.24 $2,774.40
$44.04 $5,284.80
$41.59 $11,229.30

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
ATP
Modules
300 A
12 Position
Screw
Thermoplastic (TP)
Nickel
Copper
12 AWG
IP68
Bulk
HYPERBUSS
Brand: Amphenol SINE Systems
Contact Gender: Male
Housing Color: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 30
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

HYPERBUSS™ PSM Bussed Receptacle Blocks

Amphenol Sine Systems HYPERBUSS™ PSM Bussed Receptacle Blocks are environmentally sealed, multi-pin, heavy-duty, thermoplastic connectors. These receptacle blocks are designed for applications where a common bussed electrical pathway is required in a condensed footprint. This provides an effective way to connect multiple devices to one block. The PSM receptacle blocks feature integrated latches to ensure proper mating with their respective plugs and industry-standard connectors. These receptacle blocks connect multiple devices into a single, integrated bussed feedback assembly and meet SAE/SAE J1939 requirements for CAN Bus applications. The HYPERBUSS™ PSM receptacle blocks are IP68 and IP69K rated in mated condition and combine power and ground in one block. These blocks operate within the 13A to 225A current range and -55°C to 125°C temperature range. Typical applications include transportation, marine, military, alternative energy, and agriculture.