AHDM04-24-14PR-059

Amphenol SINE Systems
654-AHDM04-2414PR059
AHDM04-24-14PR-059

Mfr.:

Description:
Standard Circular Connector 14 POSITION RECEPT BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:
25 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$56.69 $56.69
$54.83 $548.30
$53.05 $2,652.50
$47.97 $4,797.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
14 Position
Pin (Male)
24
Panel Mount
Crimp
Zinc
40.1 mm
IP69X
AHDM
Bulk
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Gender: Female
Insert Arrangement: 24-14
Mating Cycles: 100 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Straight
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: DuraMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
TARIC:
8536699099
ECCN:
EAR99