SGX-PH3-20

Amphenol SGX Sensortech
523-SGX-PH3-20
SGX-PH3-20

Mfr.:

Description:
Air Quality Sensors ELECTROCHEMICAL 4-SERIES

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$152.92 $152.92
$150.41 $1,504.10
$149.59 $3,739.75
$148.10 $7,405.00
$143.30 $14,330.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Electrochemical 4-series
Phosphine
0 PPM
20 PPM
Analog
- 20 C
+ 50 C
Electro-Chemical
Brand: Amphenol SGX Sensortech
Current Rating: 1 A
Mounting Style: Through Hole
Output Voltage: 1.3 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99