PSD4-SO2-100

Amphenol SGX Sensortech
523-PSD4-SO2-100
PSD4-SO2-100

Mfr.:

Description:
Air Quality Sensors PSD4 Series Sulfur Dioxide Digital Solid Polymer Sensor 100ppm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$406.63 $406.63
$331.59 $1,657.95
$326.18 $3,261.80
$311.30 $7,782.50
$309.09 $15,454.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Solid Polymer
SO2
0 PPM
100 PPM
5 %
UART
3.3 V
12 V
- 40 C
+ 55 C
PSD4 Series
Brand: Amphenol SGX Sensortech
Current Rating: 650 uA
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V to 12 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99