BLD1-I2C-Compact

Amphenol SGX Sensortech
523-BLD1-I2C-COMPACT
BLD1-I2C-Compact

Mfr.:

Description:
Air Quality Sensors PCB board level Hydrogen leak detection sensor - I2C Output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$59.63 $59.63

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Thermal Conductivity
Hydrogen (H2)
4.5 V
5.5 V
- 40 C
+ 80 C
Brand: Amphenol SGX Sensortech
Mounting Style: PCB
Output Voltage: 4.5 V to 5.5 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Battery Leakage Detection Sensors

Amphenol SGX Sensortech Battery Leakage Detection Sensors feature fast response times, low power consumption, and a watertight housing. These sensor solutions enable a battery management system (BMS) to monitor the safe operation of the battery and send an earlier signal during a thermal runaway warning, giving passengers time to safely exit the vehicle. Amphenol SGX Sensortech Battery Leakage Detection Sensors are available in several variants to detect hydrogen gas (H2), carbon monoxide (CO), ammonia (NH3), nitrogen dioxide (NO2), volatile organic compounds (VOCs), as well as pressure, temperature, and humidity levels. Applications include industrial, automotive, thermal runaway, battery leak detection, and hydrogen leak detection.