C-POEINJCT60W

Amphenol ProLabs
46-C-POEINJCT60W
C-POEINJCT60W

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 60W POE Power Injector (IEEE802.3af/IEEE802.3at 57v 60W max,10/100Base-T and 10/100/1000Base-T )

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$218.97 $218.97
$210.78 $1,053.90
$204.23 $2,042.30
$198.65 $4,966.25
$194.56 $9,728.00
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
POE Power Injector
100 VAC to 240 VAC
60 W
1000 Mb/s
Brand: Amphenol ProLabs
Height: 40 mm
Length: 165 mm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 54 V to 57 V
Product Type: Power over Ethernet - PoE
Subcategory: Power Supplies
Width: 60 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99

FEATURED PRODUCTS
AMPHENOL