HVCONF0100S1L1000

Amphenol PCD Shenzhen
523-HVCONF0100S1L100
HVCONF0100S1L1000

Mfr.:

Description:
EV Connectors NACS VEHICLE INLET/BUSBAR 600A/WITHOUT LED/CABLE ASSEMBLY L=1M

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 58

Stock:
58 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$260.96 $260.96
$223.45 $2,234.50
$215.43 $5,385.75
$213.85 $10,692.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
Electric Vehicle Power Connector
2 Position
1 kV
Free Hanging
Crimp
Straight
IP67
Plastic
- 40 C
+ 50 C
Brand: Amphenol PCD Shenzhen
Charging Standard: Type 3S
Flammability Rating: UL Recognized
Length: 224 mm
Product Type: EV Connectors
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544422100
USHTS:
8544429090
TARIC:
8544300089
BRHTS:
85444200
ECCN:
EAR99