226-A001-08S-U272-W

Amphenol Onanon
92-226-A001-08SU272W
226-A001-08S-U272-W

Mfr.:

Description:
Standard Circular Connector MagConnect Rho Plug Kit

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:
25 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$79.36 $79.36
$67.70 $677.00
$65.10 $1,627.50
$62.93 $3,146.50
$59.46 $5,946.00
$57.74 $14,435.00
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Plug
8 Position
Pin (Male)
Cable Mount / Free Hanging
Solder Cup
Gold
Rho
Brand: Amphenol Onanon
Housing Gender: Male
Product Type: Standard Circular Connector
Subcategory: Circular Connectors
Tradename: MagConnect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000

MagConnect® Rho Circular Connectors

Amphenol Onanon MagConnect® Rho Circular Connectors feature a unique magnetic safety latch, making them ideal for medical applications where time, precision, and quality are most critical. These connectors offer a 4 to 16 pin capacity, magnetic safety delatching, and intuitive and self-mating options. The MagConnect Rho circular connectors are safe for both low (<12V) and high (>5000V) voltages. These connectors are used in applications with low and high voltages, sensitive EMI, shock and vibration environments, and integration of intelligent electronics. Typical applications include the medical, automotive, aerospace, and industrial sectors.