MSAS-04BFFD-SL8004

Amphenol LTW
523-MSAS04BFFDSL8004
MSAS-04BFFD-SL8004

Mfr.:

Description:
Circular Metric Connectors M12 Metric Circular Connector, A Code, Metal Shielded, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, IDC, Field Installable, F4.7-F5.7mm, F5.8-F7.1mm, IP68 Mated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.36 $36.36
$30.91 $309.10
$28.97 $579.40
$27.59 $1,379.50
$26.66 $2,666.00
$25.19 $5,038.00
$24.46 $12,230.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Threaded
A Coded
250 V
IP68
M12
Body Style: Straight
Brand: Amphenol LTW
Contact Gender: Female
Housing Material: Thermoplastic (TP)
Length: 53.5 mm
Product: Connectors
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

M Series Circular Metric Connector Adapters

Amphenol LTW M Series Circular Metric Connector Adapters include a wide range of I, T, and Y adapters, T cables, and Y cables. These adapters offer various codes: I adapters provide M12 A and D codes, T adapters provide M12 A and B codes, and Y adapters provide A, D, and I codes. The T and Y cables offer M12 A, B, D, and I codes. M series adapters feature a feed-through, waterproof design and are available in straight or angled versions. Additional features include a high-performance data transmission rate of up to 10Gbps and gold-plated copper alloy M12 female pin and RJ45 contacts. Amphenol LTW M Series Circular Metric Connector Adapters meet the requirements of the industrial Ethernet field and comply with IEC standards.