M12L-05BFDM-SL8H01

Amphenol LTW
523-M12L05BFDMSL8H01
M12L-05BFDM-SL8H01

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Circular Metric Connector, L Code, Metal, 16A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:
10
Can Ship Immediately
On Order:
10
Expected 2026-03-03
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$46.05 $46.05
$39.12 $391.20
$37.65 $753.00
$36.44 $1,822.00
$35.22 $3,522.00
$33.28 $6,656.00
$31.25 $15,625.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
5 Position
No Connector
Female
L Coded
1 m (3.281 ft)
16 A
14 AWG
Black
IP68, IP69K
M12 L Code
Brand: Amphenol LTW
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

M12 L-Code Circular Metric Connectors

Amphenol LTW M12 L-Code Circular Metric Connectors feature screw thread mating style, IP69K waterproof rating, and 10Hz to 500Hz frequency range. These connectors offer 2-5 pins and are compliant with IEC 61076-2-111, ensuring industry-wide connector compatibility. The M12 L-Code circular metric connectors are vibration-proof and corrosion-resistant. These connectors feature 1000 cycles of durability, 14-16AWG applicable wire gauge, salt spray for 48h, and -55°C to 125°C operating temperature range. Typical applications include LED lighting, industrial automation, autometer, railway mass transit, medical equipment, hybrid electric vehicles, automotive diagnostics, remote video response center, and heavy equipment.